| Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 0 In Stock Check Lead Time | 1 : $2.79000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | - | CSA, UL | |||
| 0 In Stock Check Lead Time | 1 : $3.90000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 250 V | 24 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 14.10mm | - | CSA, UL | |||
| 0 In Stock Check Lead Time | 1 : $12.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Green | O - | Neon, Green | 250 VAC | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 25.40mm | - | CSA, UL | |||
| 0 In Stock Check Lead Time | 1 : $0.45000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 13.20mm | -25°C ~ 85°C | - | |||
| 0 In Stock Check Lead Time | 1 : $0.58000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
| 0 In Stock Check Lead Time | 1 : $0.96000 Bag | Bag | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Round - Illuminated | Green | O - | LED, Green | 12 VDC | Solder Lug | - | - | Circular - 14.40mm Dia | -25°C ~ 85°C | - | |||
| 1,400 In Stock | 1 : $1.21000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.58mm x 13.97mm | -20°C ~ 105°C | - | |||
| 0 In Stock 414 Marketplace Check Lead Time | 1 : $3.93000 Bulk 30 : $2.52000 Bulk | Bulk Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -30°C ~ 65°C | cULus | |||
| 0 In Stock 1,164 Marketplace Check Lead Time | 1 : $6.08000 Box 100 : $5.54000 Box | Box Box | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
| 0 In Stock Check Lead Time | 1 : $7.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 1A (DC) | 250 V | 30 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.20mm x 12.40mm | - | CSA, UL | |||
| 0 In Stock Check Lead Time | 1 : $18.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 30.70mm x 20.50mm | -25°C ~ 85°C | CSA, UL, VDE | |||
| 0 In Stock 130 Factory Check Lead Time | 1 : $36.20000 Bulk | Bulk | Active | Panel Mount, Flange | DPDT | On-Off-On | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
| 0 In Stock 2,208 Marketplace Check Lead Time | 1 : $3.11000 Tray 35 : $2.33000 Bulk | Bulk Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Green | No Marking | Neon, Green | 125 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -20°C ~ 85°C | cULus | |||
| 0 In Stock 635 Marketplace Check Lead Time | 1 : $3.17000 Tray 40 : $1.99000 Bulk | Bulk Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | No Marking | Neon, Red | 250 VAC | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -20°C ~ 85°C | cULus | |||
| 0 In Stock 526 Factory Check Lead Time | 1 : $4.10000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | Dust Proof | Epoxy Sealed Terminals | Rectangular - 19.20mm x 6.80mm | -25°C ~ 70°C | cULus | |||
| 500 In Stock | 1 : $4.86000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 12A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 13.00mm | -20°C ~ 85°C | UL | |||
| 0 In Stock 175 Factory Check Lead Time | 1 : $5.12000 Tray | Tray | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
| 0 In Stock Check Lead Time | 1 : $6.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
| 0 In Stock 245 Factory Check Lead Time | 1 : $8.49000 Bulk | Bulk | Active | Through Hole | DPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | PC Pin | - | Process Sealed | - | -25°C ~ 85°C | CSA, UL | |||
| 0 In Stock 4,070 Factory Check Lead Time | 1 : $8.80000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 24.00mm x 15.40mm | -25°C ~ 70°C | CSA, UL, VDE | |||
| 434 In Stock | 1 : $9.05000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | PC Pin | - | - | Rectangular - 22.53mm x 19.20mm | -30°C ~ 65°C | cULus | |||
| 0 In Stock 5,967 Factory Check Lead Time | 1 : $9.82000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
| 0 In Stock Check Lead Time | 1 : $11.81000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 24.00mm x 15.40mm | -25°C ~ 70°C | CSA, UL, VDE | |||
| 0 In Stock Check Lead Time | 1 : $12.81000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 24.00mm x 15.40mm | -25°C ~ 70°C | CSA, UL, VDE | |||
| 0 In Stock 6,023 Factory Check Lead Time | 1 : $12.81000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Red | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 29.50mm x 20.50mm | -25°C ~ 70°C | CSA, UL, VDE | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
























 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico