Single Conductor Cables (Hook-Up Wire)

Results: 23,592
Stocking Options
Environmental Options
Media
Exclude
23,592Results

Showing
of 23,592
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP-STRANDED-RED
HOOK-UP STRND 22AWG RED
CNC Tech
17,397
In Stock
500 : $0.21448
Spool
-
Spool
Active
Hook-Up
22 AWG
22/0.0055"
Copper, Tinned
Silicone Rubber
0.063" (1.60mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Red
UL Style 3132
High Temperature, Oil Resistant
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
2,000
In Stock
1,000 : $0.21486
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
5,000
In Stock
6
Factory
5,000 : $0.21618
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
2,000
In Stock
12
Factory
1,000 : $0.30717
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 16AWG BLACK
Alpha Wire
7,000
In Stock
1,000 : $0.47449
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.076" (1.93mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
3,000
In Stock
1,000 : $0.56240
Spool
Spool
Active
Hook-Up
18 AWG
19/0.0092"
Copper, Bare
Polyphenylene Ether (PPE)
0.062" (1.57mm)
0.008" (0.20mm)
1000.0' (304.8m)
300V
-40°C ~ 110°C
Blue
-
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 28AWG 30V WHT FEET
CNC Tech
6,503
In Stock
1 : $0.70000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
28 AWG
7/0.0047"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.023" (0.58mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
30V
105°C
White
UL Style 10064
-
-
-
30,022
In Stock
1 : $0.89000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/0.0063"
Copper, Tinned
Polymer
0.052" (1.32mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
20,966
In Stock
1 : $1.01000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
28 AWG
7/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.030" (0.76mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
4180601
HOOK-UP STRND 16AWG BLACK FEET
LAPP
9,785
In Stock
1 : $1.10000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
30/0.0102"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.134" (3.40mm)
-
Enter Number of Feet in Order Quantity
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
3,518
In Stock
1 : $1.11000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.041" (1.04mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
150°C
White
-
-
-
-
3,060
In Stock
1 : $1.13000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.043" (1.09mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
2,526
In Stock
1 : $1.19000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.037" (0.94mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
4,521
In Stock
1 : $1.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.043" (1.09mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
42,424
In Stock
1 : $1.21000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
19/38
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.032" (0.81mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
5,077
In Stock
1 : $1.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.047" (1.19mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
3,316
In Stock
1 : $1.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.047" (1.19mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
777
In Stock
1 : $1.28000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
737
In Stock
1 : $1.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
210
In Stock
1 : $1.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
6,569
In Stock
1 : $1.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.043" (1.09mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
7,900
In Stock
1 : $1.35000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
20 AWG
19/32
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.055" (1.40mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-81044 and MIL-C-27500
1,705
In Stock
1 : $1.35000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
20 AWG
19/32
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.055" (1.40mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-81044 and MIL-C-27500
6,975
In Stock
1 : $1.40000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/0.0059"
Copper, Tinned
Polyester
0.047" (1.19mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
120°C
Black
-
-
-
-
64188
FIVENORM H07V2-K GRN-YLW 1C FOOT
Helukabel USA
512
In Stock
1 : $1.46000
Digi-Spool®, Continuous Spool
1,000 : $0.89541
Spool
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
10 AWG
-
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.189" (4.80mm)
-
1640.0' (499.9m)
-
-
Green, Yellow
UL Style 10269
-
-
-
Showing
of 23,592

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.