Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : $1.79000 Cut Tape (CT) 1,000 : $1.26746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC | 1.21VDC | 0 V ~ 600 V | 0 V ~ 600 V | 1.2 A | - | Gull Wing | -30°C ~ 85°C | 8-SMD (0.300", 7.62mm), 7 Leads | 8-SMD | cURus, VDE | - | - | |||
990 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $1.32924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | CSA, TUV, UL | - | - | |||
688 In Stock | 1 : $2.00000 Cut Tape (CT) 2,000 : $1.36305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
452 In Stock 2,000 Factory | 1 : $2.82000 Cut Tape (CT) 1,000 : $1.99226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 550 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
468 In Stock | 1 : $3.00000 Cut Tape (CT) 1,000 : $2.13042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
946 In Stock | 1 : $3.16000 Cut Tape (CT) 2,500 : $1.76925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 0 V ~ 40 V | 300 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
409 In Stock | 1 : $3.46000 Cut Tape (CT) 1,000 : $2.44358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | UR | - | - | |||
622 In Stock | 1 : $3.66000 Cut Tape (CT) 1,000 : $2.58411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 800 V | 0 V ~ 800 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | CSA, EN, UL | - | - | |||
996,489 In Stock | 1 : $3.72000 Cut Tape (CT) 2,500 : $1.71902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - | |||
261 In Stock | 1 : $4.01000 Cut Tape (CT) 1,000 : $2.83138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 0 V ~ 80 V | 1.25 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
107 In Stock | 1 : $4.05000 Cut Tape (CT) 3,000 : $1.87551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 20 V | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | - | - | - | |||
194 In Stock | 1 : $4.27000 Cut Tape (CT) 1,500 : $2.95513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 0 V ~ 60 V | 600 mA | 1 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SO | CSA, UL | - | - | |||
124 In Stock | 1 : $4.51000 Cut Tape (CT) 1,000 : $3.18563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, UL | - | - | |||
426 In Stock 1,000 Factory | 1 : $4.72000 Cut Tape (CT) 1,000 : $3.33474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
626 In Stock | 1 : $4.85000 Cut Tape (CT) 1,000 : $3.42942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
281 In Stock | 1 : $4.88000 Cut Tape (CT) 1,000 : $3.44472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 400 V | 0 V ~ 400 V | 40 mA | 100 Ohms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | UR | - | - | |||
340 In Stock | 1 : $4.92000 Cut Tape (CT) 3,500 : $3.26148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
145 In Stock | 1 : $4.98000 Cut Tape (CT) 1,000 : $3.52087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 500 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | UR, VDE | - | - | |||
366 In Stock | 1 : $5.03000 Cut Tape (CT) 1,000 : $3.55737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
156 In Stock | 1 : $5.05000 Cut Tape (CT) 500 : $3.86100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 0 V ~ 20 V | 160 mA | 8 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
352 In Stock | 1 : $5.48000 Cut Tape (CT) 1,000 : $3.87470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
948 In Stock | 1 : $5.61000 Cut Tape (CT) 2,500 : $3.38438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 0 V ~ 40 V | 1 A | 130 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
2,158 In Stock | 1 : $5.84000 Cut Tape (CT) 1,000 : $4.12619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 0 V ~ 80 V | 350 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
149 In Stock | 1 : $5.84000 Cut Tape (CT) 1,000 : $4.12620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 0 V ~ 80 V | 150 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
402 In Stock | 1 : $6.11000 Cut Tape (CT) 2,500 : $3.03653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T | - | - | - |