Solid State Relays (SSR)

Results: 9,532
Stocking Options
Environmental Options
Media
Exclude
9,532Results

Showing
of 9,532
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8-SMD, 7 Leads
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
276
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $1.26746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
0 V ~ 600 V
1.2 A
-
Gull Wing
-30°C ~ 85°C
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
cURus, VDE
-
-
4-SOP
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
1,000
In Stock
1 : $1.88000
Cut Tape (CT)
1,000 : $1.32924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
30 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 120MA 0-350V
Littelfuse Inc.
688
In Stock
1 : $2.00000
Cut Tape (CT)
2,000 : $1.36305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
452
In Stock
2,000
Factory
1 : $2.82000
Cut Tape (CT)
1,000 : $1.99226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
8-SOP PKG
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
468
In Stock
1 : $3.00000
Cut Tape (CT)
1,000 : $2.13042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 300MA 0-40V
Omron Electronics Inc-EMC Div
946
In Stock
1 : $3.16000
Cut Tape (CT)
2,500 : $1.76925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
0 V ~ 40 V
300 mA
1.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
6-SOP PKG
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
409
In Stock
1 : $3.46000
Cut Tape (CT)
1,000 : $2.44358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
6 Flatpack
SSR RELAY SPST-NO 100MA 0-800V
Littelfuse Inc.
622
In Stock
1 : $3.66000
Cut Tape (CT)
1,000 : $2.58411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
CSA, EN, UL
-
-
996,589
In Stock
1 : $3.72000
Cut Tape (CT)
2,500 : $1.71902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.65VDC
0 V ~ 60 V
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 110°C
4-SMD, Gull Wing
4-SOP
CSA, cUL, UL
-
-
C247STR
SSR RELAY SPST-NO 1.25A 0-80V
Coto Technology
261
In Stock
1 : $4.01000
Cut Tape (CT)
1,000 : $2.83138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 80 V
0 V ~ 80 V
1.25 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
107
In Stock
1 : $4.05000
Cut Tape (CT)
3,000 : $1.87551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.8VDC
0 V ~ 20 V
0 V ~ 20 V
1 A
220 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.108", 2.75mm)
4-VSONR (1.45x2.75)
-
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
194
In Stock
1 : $4.27000
Cut Tape (CT)
1,500 : $2.95513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
212-8-SMD
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
124
In Stock
1 : $4.51000
Cut Tape (CT)
1,000 : $3.18563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
212-8-SMD
RELAY SPST-NO/NC 120MA 0-350V
Littelfuse Inc.
426
In Stock
1,000
Factory
1 : $4.72000
Cut Tape (CT)
1,000 : $3.33474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.2VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
626
In Stock
1 : $4.85000
Cut Tape (CT)
1,000 : $3.42942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 40 V
0 V ~ 40 V
250 mA
1.25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 40MA 0-400V
Panasonic Electric Works
281
In Stock
1 : $4.88000
Cut Tape (CT)
1,000 : $3.44472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 400 V
0 V ~ 400 V
40 mA
100 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
4-SMD (0.175, 4.45mm)
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
340
In Stock
1 : $4.92000
Cut Tape (CT)
3,500 : $3.26148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 40 V
0 V ~ 40 V
250 mA
1.25 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.175", 4.45mm)
4-SSOP
BSI, cURus
-
-
8-SMT Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
145
In Stock
1 : $4.98000
Cut Tape (CT)
1,000 : $3.52087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
LH1522AAC
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
366
In Stock
1 : $5.03000
Cut Tape (CT)
1,000 : $3.55737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 200 V
0 V ~ 200 V
120 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, KIN, FIMKO, UL
-
-
156
In Stock
1 : $5.05000
Cut Tape (CT)
500 : $3.86100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 20 V
0 V ~ 20 V
160 mA
8 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.165", 4.20mm)
4-SSOP
-
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 2.5A 0-60V
Panasonic Electric Works
352
In Stock
1 : $5.48000
Cut Tape (CT)
1,000 : $3.87470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
0 V ~ 60 V
2.5 A
120 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
948
In Stock
1 : $5.61000
Cut Tape (CT)
2,500 : $3.38438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 40 V
0 V ~ 40 V
1 A
130 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 350MA 0-80V
Panasonic Electric Works
2,158
In Stock
1 : $5.84000
Cut Tape (CT)
1,000 : $4.12619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 80 V
0 V ~ 80 V
350 mA
1.2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 150MA 0-80V
Panasonic Electric Works
149
In Stock
1 : $5.84000
Cut Tape (CT)
1,000 : $4.12620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 80 V
0 V ~ 80 V
150 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
402
In Stock
1 : $6.11000
Cut Tape (CT)
2,500 : $3.03653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.4VDC
0 V ~ 60 V
0 V ~ 60 V
1 A
300 mOhms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.079", 2.00mm)
S-VSON4T
-
-
-
Showing
of 9,532

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.