Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : $1.57000 Cut Tape (CT) 2,000 : $1.06996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 150 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
688 In Stock | 1 : $2.00000 Cut Tape (CT) 2,000 : $1.36305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.150", 3.81mm) | 4-SOP | CSA, TUV, UL | - | - | |||
468 In Stock | 1 : $3.00000 Cut Tape (CT) 1,000 : $2.12381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.14VDC | 0 V ~ 60 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | UR, VDE | - | - | |||
117 In Stock | 1 : $3.26000 Cut Tape (CT) 1,000 : $2.30301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | BSI, cURus | - | - | |||
176 In Stock | 1 : $3.39000 Cut Tape (CT) 1,000 : $2.39908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 60 V | 1 A | 700 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
13,390 In Stock | 1 : $3.55000 Cut Tape (CT) 1,500 : $1.67154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 80 V | 120 mA | 12 Ohms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | UL | - | - | |||
425 In Stock | 1 : $3.66000 Cut Tape (CT) 1,000 : $2.58411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 800 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | CSA, EN, UL | - | - | |||
999,693 In Stock | 1 : $3.72000 Cut Tape (CT) 2,500 : $1.71902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | Gull Wing | -40°C ~ 110°C | 4-SMD, Gull Wing | 4-SOP | CSA, cUL, UL | - | - | |||
473 In Stock | 1 : $3.95000 Cut Tape (CT) 1,500 : $1.88997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 140 mA | 10 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | UL | - | - | |||
5,000 In Stock | 1 : $3.97000 Cut Tape (CT) 2,500 : $1.85255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.65VDC | 0 V ~ 60 V | 4 A | 40 mOhms | Gull Wing | -40°C ~ 110°C | 6-SOP (0.173", 4.40mm) | 6-SOP | UL | - | - | |||
261 In Stock | 1 : $4.01000 Cut Tape (CT) 1,000 : $2.83153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
29,500 In Stock | 1 : $4.02000 Cut Tape (CT) 3,000 : $1.86228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
3,000 In Stock | 1 : $4.05000 Cut Tape (CT) 3,000 : $1.87551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
2,191 In Stock | 1 : $4.05000 Cut Tape (CT) 3,000 : $1.87551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 80 V | 200 mA | 8 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON (1.45x2.45) | - | - | - | |||
107 In Stock | 1 : $4.05000 Cut Tape (CT) 3,000 : $1.87551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | - | - | - | |||
626 In Stock | 1 : $4.85000 Cut Tape (CT) 1,000 : $3.42942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
240 In Stock | 1 : $4.92000 Cut Tape (CT) 3,500 : $3.26165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 40 V | 250 mA | 1.25 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.175", 4.45mm) | 4-SSOP | BSI, cURus | - | - | |||
0 In Stock 4,800 Factory 197 Marketplace Check Lead Time | 1 : $5.02000 Tube 40 : $4.39000 Tube | Tube Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 1 A | 130 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
366 In Stock | 1 : $5.03000 Cut Tape (CT) 1,000 : $3.55737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
2,400 In Stock | 1 : $5.04000 Cut Tape (CT) 2,500 : $2.43480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.24VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | 4-S-VSON | - | - | - | |||
216 In Stock | 1 : $5.05000 Cut Tape (CT) 500 : $3.86100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 20 V | 160 mA | 8 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
102 In Stock | 1 : $5.48000 Cut Tape (CT) 1,000 : $3.88482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 2.5 A | 120 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UR | - | - | |||
1,018 In Stock | 1 : $5.84000 Cut Tape (CT) 1,000 : $4.12619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 350 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
149 In Stock | 1 : $5.84000 Cut Tape (CT) 1,000 : $4.12620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC (RF) | 1.14VDC | 0 V ~ 80 V | 150 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cURus | - | - | |||
411 In Stock | 1 : $6.11000 Cut Tape (CT) 2,500 : $3.03653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 1 A | 300 mOhms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.079", 2.00mm) | S-VSON4T (2x1.45) | - | - | - |