Toggle Switches

Results: 19,500
Stocking Options
Environmental Options
Media
Exclude
19,500Results

Showing
of 19,500
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
ET01MD1CBE
ET01MD1CBE
SWITCH TOGGLE SPDT 0.4VA 20V
C&K
0
In Stock
281
Marketplace
Check Lead Time
1 : $9.62000
Bulk
15 : $6.64000
Bulk
Bulk
Bulk
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
6.10mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
IP57 - Dust Protected, Waterproof
Epoxy Sealed Terminals
-30°C ~ 85°C
S301F
S301F
SWITCH TOGGLE SPST 15A 125V
NKK Switches
0
In Stock
37
Factory
Check Lead Time
1 : $13.41000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
S422T
S422T
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : $25.52000
Bulk
Bulk
Active
Panel Mount
DPDT
On-On
20A (AC)
125 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
0
In Stock
473
Marketplace
Check Lead Time
1 : $44.64000
Bulk
2 : $47.12000
Bulk
Bulk
Bulk
Active
Panel Mount
DPDT
Mom-Off-Mom
10A (AC)
125 V
-
Standard Round
17.27mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
S823D
S823D
SWITCH TOGGLE DPDT 30A 30V
NKK Switches
0
In Stock
514
Factory
Check Lead Time
1 : $45.42000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
30A (DC)
-
30 V
Flatted
27.00mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
0
In Stock
100
Marketplace
Check Lead Time
1 : $93.91000
Bulk
1 : $89.60000
Retail Package
Bulk
Retail Package
Active
Panel Mount
SP3T
On-On-On
15A (AC)
125 V
-
Locking Lever
26.67mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
Jumper needed to achieve triple throw
-65°C ~ 71°C
D22012B
D22012B
SWITCH TOGGLE SPDT 0.4VA 48V
NKK Switches
1,900
In Stock
1,537
Factory
1 : $6.41000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
48 V
48 V
Standard Round
10.50mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
-
-10°C ~ 70°C
A11AH
A11AH
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
893
Factory
Check Lead Time
1 : $6.82000
Bulk
Bulk
Active
Through Hole, Right Angle
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
0
In Stock
Check Lead Time
1 : $7.33000
Bulk
-
Bulk
Active
Panel Mount
SPST
On-Off
3A (AC/DC)
120 V
28 V
Standard Round
7.37mm
Non-Illuminated
-
-
Solder Lug
Circular - 4.95mm Dia
10-48
-
Process Sealed
-30°C ~ 85°C
S2A
S2A
SWITCH TOGGLE SPDT 15A 125V
NKK Switches
225
In Stock
547
Factory
1 : $9.27000
Bulk
Bulk
Active
Panel Mount
SPDT
On-On
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
7101MD9V3QE, 7103MD9V3QE
7101MD9V3QE
SWITCH TOGGLE SPDT 5A 120V
C&K
307
In Stock
1 : $11.39000
Tray
Tray
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Standard Round
6.86mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
S7A
S7A
SWITCH TOGGLE DPDT 20A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : $11.85000
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
WT18T
WT18T
SWITCH TOGGLE SPDT 10A 125V
NKK Switches
0
In Stock
60
Factory
Check Lead Time
1 : $23.97000
Bulk
Bulk
Active
Panel Mount
SPDT
Mom-Off-Mom
10A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-30°C ~ 70°C
S48
S48
SWITCH TOGGLE 4PDT 15A 125V
NKK Switches
0
In Stock
Check Lead Time
1 : $29.60000
Bulk
Bulk
Active
Panel Mount
4PDT
Mom-Off-Mom
15A (AC), 20A (DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Solder Lug
Circular - 12.50mm Dia
M12 x 1
-
-
-10°C ~ 70°C
0
In Stock
291
Marketplace
Check Lead Time
1 : $54.48000
Bulk
2 : $32.98000
Box
Bulk
Box
Active
Panel Mount
SPST
On-Off
20A (AC/DC)
125 V
30 V
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.50mm Dia
M12 x 1
IP67 - Dust Tight, Waterproof
-
-20°C ~ 70°C
0
In Stock
46
Marketplace
Check Lead Time
1 : $88.17000
Bulk
1 : $83.69000
Bulk
Bulk
Bulk
Active
Panel Mount
DPDT
On-Off-On
15A (AC)
125 V
-
Locking Lever
26.67mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
0
In Stock
40
Marketplace
Check Lead Time
1 : $88.43000
Bulk
1 : $83.95000
Bulk
Bulk
Bulk
Active
Panel Mount
SPDT
On-Off-On
5A (AC/DC)
125 V
28 V
Standard Round
17.27mm
Non-Illuminated
-
-
Solder Turret
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
0
In Stock
95
Marketplace
Check Lead Time
1 : $93.91000
Bulk
1 : $89.60000
Bulk
Bulk
Bulk
Active
Panel Mount
4PST
On-Off
15A (AC)
125 V
-
Standard Round
17.27mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.40mm Dia
15/32-32
Environment Sealed
-
-65°C ~ 71°C
100SP5T2B4M7RE, 100SP1T2B4M7RE
100SP5T2B4M7RE
SWITCH TOGGLE SPDT 0.4VA 20V
E-Switch
156
In Stock
1 : $5.36000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-Off-Mom
0.4VA (AC/DC)
20 V
20 V
Standard Round
5.08mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
0
In Stock
Check Lead Time
1 : $5.41000
Bulk
-
Bulk
Active
Panel Mount
DPDT
On-On
3A (AC/DC)
120 V
28 V
Standard Round
10.41mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.35mm Dia
1/4-40
-
Process Sealed
-30°C ~ 85°C
B13AH
B13AH
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
454
Factory
Check Lead Time
1 : $6.44000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-Off-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
B18JP
B18JP
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
648
Factory
Check Lead Time
1 : $6.61000
Bulk
Bulk
Active
Through Hole
SPDT
Mom-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
A12AB
A12AB
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
768
Factory
Check Lead Time
1 : $6.78000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Standard Round
10.00mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
A11JH
A11JH
SWITCH TOGGLE SPST 0.4VA 28V
NKK Switches
0
In Stock
Check Lead Time
1 : $6.82000
Tray
Tray
Active
Through Hole, Right Angle
SPST
On-Off
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded, Square
-
Process Sealed
-30°C ~ 85°C
B18JV
B18JV
SWITCH TOGGLE SPDT 0.4VA 28V
NKK Switches
0
In Stock
648
Factory
Check Lead Time
1 : $7.16000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
Mom-Off-Mom
0.4VA (AC/DC)
28 V
28 V
Standard Round
6.30mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Epoxy Sealed Terminals
-30°C ~ 85°C
Showing
of 19,500

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.