Diodes

Results: 97,666
Stocking Options
Environmental Options
Media
Exclude
97,666Results

Showing
of 97,666
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SPHV24-01ETG-C
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
82,943
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.08722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SOD-923
TVS DIODE 3.3VWM SOD923
onsemi
3,830
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.03100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
0201 (0603 Metric)
TVS DIODE 2.8VWM 5VC DSN0603-2
Nexperia USA Inc.
2,428
In Stock
1 : $0.21000
Cut Tape (CT)
9,000 : $0.03900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.8V (Max)
7.5V
5V
4.5A (8/20µA)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
0201 (0603 Metric)
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
5,041
In Stock
1 : $0.24000
Cut Tape (CT)
9,000 : $0.05450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SPHV24-01ETG-C
TVS DIODE 5.3VWM 12VC SOD882
Littelfuse Inc.
4,884
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.09850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
6.8V
12V
3A (8/20µs)
20W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
DO-214AA
TVS DIODE 5VWM 9.2VC SMB
Diodes Incorporated
2,131
In Stock
249,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.08362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-79, SOD-523
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
1,463
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
TO-214AC SMA Top
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
102,610
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.08400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SZESD7462N2T5G
TVS DIODE 8VWM 20VC 2X2DFN
onsemi
3,097
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.08150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
20V (Typ)
16A
-
No
-
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
DO-214AC
TVS DIODE 15VWM 24.4VC SMA
Diodes Incorporated
3,273
In Stock
3,985,000
Factory
1 : $0.29000
Cut Tape (CT)
5,000 : $0.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
TO-214AC SMA Top
TVS DIODE 58VWM 93.6VC DO214AC
Bourns Inc.
1,405
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMCJ  Series DO-214AB Pkg
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
2,265
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.20151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
25.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
3,701
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.07922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13V
12A
150W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 723
TVS DIODE 5VWM SOT723
onsemi
2,158
In Stock
32,000
Factory
1 : $0.33000
Cut Tape (CT)
8,000 : $0.06525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
11V
-
-
-
No
General Purpose
6.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
TO-214AC SMA Top
TVS DIODE 5VWM 9.2VC DO214AC
Bourns Inc.
4,550
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.08400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
64,430
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
ESDA Series
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
31,706
In Stock
1 : $0.37000
Cut Tape (CT)
8,000 : $0.07600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
1610
TPD1E04U04DPLR
TVS DIODE 3.6VWM 10.1VC 2X2SON
Texas Instruments
0
In Stock
390,015
Marketplace
Check Lead Time
1 : $0.39000
Cut Tape (CT)
15,000 : $0.06600
Tape & Reel (TR)
3,776 : $0.08000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
1
3.6V (Max)
6.7V (Typ)
10.1V
1.7A (8/20µA)
15W
No
RF Antenna
0.13pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 5VC DFN2510A-10
Nexperia USA Inc.
4,134
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.10600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.3V (Max)
5.5V
5V (Typ)
7A (8/20µs)
-
No
General Purpose
0.17pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
AQW05C-01FTG
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
212,599
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
5.0SMDJ6.5CA-H
TVS DIODE 43VWM 69.4VC DO214AB
Bourns Inc.
1,243
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.21100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V
47.8V
69.4V
21.7A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SPHV24-01ETG-C
TVS DIODE 5VWM 12VC SOD882
Littelfuse Inc.
7,263
In Stock
400,000
Factory
1 : $0.45000
Cut Tape (CT)
10,000 : $0.09400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
PESD18VF1BLYL
TVS DIODE 5VWM DFN1006-2
Nexperia USA Inc.
2,878
In Stock
1 : $0.45000
Cut Tape (CT)
10,000 : $0.09750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
-
-
-
No
-
0.9pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SC-88A
TVS DIODE 5VWM 13VC SC88A
onsemi
0
In Stock
8,610
Marketplace
Check Lead Time
1 : $0.46000
Cut Tape (CT)
3,000 : $0.14400
Tape & Reel (TR)
3,000 : $0.18000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
4
-
5V
6.4V
13V
1.6A (8/20µs)
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
BAS70-G
TVS DIODE 12VWM 25VC SOT23-3
Comchip Technology
1,270
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V
13V
25V
1A (8/20µs)
25W
No
General Purpose
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 97,666

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.