Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,230 In Stock | 1 : $0.13000 Cut Tape (CT) 15,000 : $0.02697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
5,884 In Stock | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.09850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 6.8V | 12V | 3A (8/20µs) | 20W | No | General Purpose | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
82,043 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.08526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 7.5V (Typ) | 5A (8/20µs) | - | No | Ethernet, HDMI | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1,463 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.06800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | 1 | - | 5V (Max) | 5.7V | 14.5V (Typ) | 5.5A (8/20µs) | 66W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2-1 | ||
1,063 In Stock | 1 : $0.22000 Cut Tape (CT) 3,000 : $0.09200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 10.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
2,119 In Stock | 1 : $0.25000 Cut Tape (CT) 5,000 : $0.08913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
1,650 In Stock | 1 : $0.25000 Cut Tape (CT) 5,000 : $0.08330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
101,235 In Stock | 1 : $0.26000 Cut Tape (CT) 5,000 : $0.08526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,221 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.17250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | Ethernet, HDMI | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
10,000 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.07154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1,305 In Stock | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.07300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,249 In Stock | 1 : $0.31000 Cut Tape (CT) 5,000 : $0.07938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 26V | 28.9V | 42.1V | 9.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,700 In Stock | 1 : $0.32000 Cut Tape (CT) 15,000 : $0.07612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 6.5V (Typ) | 11V (Typ) | 3A (8/20µs) | - | No | Ethernet, HDMI | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
2,906 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.15625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 40V | 58.1V | 25.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
3,963 In Stock | 1 : $0.33000 Cut Tape (CT) 8,000 : $0.07922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 13V | 12A | 150W | No | General Purpose | 27pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
2,388 In Stock | 1 : $0.33000 Cut Tape (CT) 8,000 : $0.07500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 11V | - | - | - | No | General Purpose | 6.2pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
68,170 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 26.2V | 40V | 8A (8/20µs) | - | No | CAN | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
10,000 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.10976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 6.1V | 10V (Typ) | 3A | 30W | Yes | USB | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-UFDFN | SOD-883 | |||
1,874 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.19169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 30.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1,133 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.15974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 400V | 447V | 648V | 1A | 400W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
210,308 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.18000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 33V | 15A (8/20µs) | 500W | No | CAN | 1.3pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,041 In Stock | 1 : $0.43000 Cut Tape (CT) 9,000 : $0.07981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
0 In Stock 390,015 Marketplace Check Lead Time | 1 : $0.45000 Cut Tape (CT) 15,000 : $0.07700 Tape & Reel (TR) 3,206 : $0.09000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 1 | 3.6V (Max) | 6.7V (Typ) | 10.1V | 1.7A (8/20µA) | 15W | No | RF Antenna | 0.13pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 2-X2SON (0.6x0.3) | ||
1,510 In Stock 57,000 Factory | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,000 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.19894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 70V | 77.8V | 113V | 13.3A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |