Diodes

Results: 98,305
Stocking Options
Environmental Options
Media
Exclude
98,305Results

Showing
of 98,305
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
6,230
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.02697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
SPHV24-01ETG-C
TVS DIODE 5.3VWM 12VC SOD882
Littelfuse Inc.
5,884
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.09850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.3V (Max)
6.8V
12V
3A (8/20µs)
20W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
82,043
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.08526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SC-79, SOD-523
TVS DIODE 5VWM 14.5V PGSC7921
Infineon Technologies
1,463
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.7V
14.5V (Typ)
5.5A (8/20µs)
66W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
SMBJ11CA-HRA
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
1,063
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.09200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
2,119
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.08913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
TO-214AC SMA Top
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
1,650
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.08330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
101,235
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.08526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
6 TSOP
TVS DIODE 5.5VWM 10VC 6TSOP
onsemi
1,221
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.17250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SPHV24-01ETG-C
TVS DIODE 7VWM 14.5VC SOD882
Littelfuse Inc.
10,000
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.07154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
TO-214AC SMA Top
TVS DIODE 58VWM 93.6VC DO214AC
Bourns Inc.
1,305
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
1,249
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0201
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
5,700
In Stock
1 : $0.32000
Cut Tape (CT)
15,000 : $0.07612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
SMCJ  Series DO-214AB Pkg
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
2,906
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.15625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
25.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
3,963
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.07922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13V
12A
150W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOT 723
TVS DIODE 5VWM SOT723
onsemi
2,388
In Stock
1 : $0.33000
Cut Tape (CT)
8,000 : $0.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
11V
-
-
-
No
General Purpose
6.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
68,170
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SP3222, SPA Series
TVS DIODE 3.3VWM 10VC SOD883
Littelfuse Inc.
10,000
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.10976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.1V
10V (Typ)
3A
30W
Yes
USB
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-UFDFN
SOD-883
SMCJ  Series DO-214AB Pkg
TVS DIODE 30.8VWM DO214AB
Littelfuse Inc.
1,874
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.19169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
30.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TO-214AC SMA Top
TVS DIODE 400VWM 648VC DO214AC
Littelfuse Inc.
1,133
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.15974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
400V
447V
648V
1A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
AQW05C-01FTG
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
210,308
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.18000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
0201 (0603 Metric)
TVS DIODE 5VWM 5VC DSN0603-2
Nexperia USA Inc.
6,041
In Stock
1 : $0.43000
Cut Tape (CT)
9,000 : $0.07981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
5V
7A (8/20µs)
-
No
General Purpose
0.15pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
TPD1E04U04DPLR
TVS DIODE 3.6VWM 10.1VC 2X2SON
Texas Instruments
0
In Stock
390,015
Marketplace
Check Lead Time
1 : $0.45000
Cut Tape (CT)
15,000 : $0.07700
Tape & Reel (TR)
3,206 : $0.09000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
1
3.6V (Max)
6.7V (Typ)
10.1V
1.7A (8/20µA)
15W
No
RF Antenna
0.13pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
BAS70-G
TVS DIODE 12VWM 25VC SOT23-3
Comchip Technology
1,510
In Stock
57,000
Factory
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V
13V
25V
1A (8/20µs)
25W
No
General Purpose
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMCJ  Series DO-214AB Pkg
TVS DIODE 70VWM 113VC DO214AB
Littelfuse Inc.
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.19894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
13.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 98,305

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.