Single

Results: 20,323
Stocking Options
Environmental Options
Media
Exclude
20,323Results

Showing
of 20,323
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TRANS PNP 20V 4A SOT-23-3
Diodes Incorporated
2,636
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.23210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4 A
20 V
180mV @ 400mA, 4A
50nA (ICBO)
300 @ 10mA, 2V
1.25 W
290MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-223-3
TRANS NPN 100V 2A SOT-223-3
Diodes Incorporated
300
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.26480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
2 W
175MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
NJVMJD32CG
TRANS NPN 100V 6A DPAK
onsemi
460
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.30757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
6 A
100 V
1.5V @ 600mA, 6A
50µA
15 @ 3A, 4V
1.75 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
TRANS NPN 60V 10A DPAK
onsemi
193
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.31033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
10 A
60 V
8V @ 3.3A, 10A
50µA
20 @ 4A, 4V
1.75 W
2MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
300
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.30834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TO-252AA
TRANS NPN 600V 2A TO-252AA
onsemi
424
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.34610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
600 V
1.5V @ 200mA, 1A
100µA
4 @ 1A, 1V
50 W
11MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
NJVMJD32CG
TRANS PNP 100V 3A DPAK
onsemi
191
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.37681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
100 V
400mV @ 300mA, 3A
100nA (ICBO)
120 @ 1A, 2V
2.1 W
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
8 SMD
TRANS NPN 20V 6A CHIPFET
onsemi
2,995
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.43960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
6 A
20 V
130mV @ 400mA, 4A
100nA (ICBO)
200 @ 1A, 2V
830 mW
140MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SMD, Flat Leads
ChipFET™
TO-3 Pkg
TRANS PNP 140V 20A TO204
onsemi
0
In Stock
549
Marketplace
Check Lead Time
1 : $8.56000
Tray
200 : $2.99000
Tray
-
Tray
Tray
Active
PNP
20 A
140 V
1V @ 500mA, 5A
250µA
25 @ 5A, 2V
250 W
2MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
TO-3 Pkg
TRANS NPN 250V 16A TO204
onsemi
0
In Stock
7,684
Marketplace
Check Lead Time
1 : $9.24000
Tray
67 : $4.53000
Bulk
-
Bulk
Tray
Active
NPN
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
250 W
4MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
SOT-23-3
TRANS NPN 100V 0.5A SOT-23-3
Diodes Incorporated
166
In Stock
1 : $11.66000
Cut Tape (CT)
500 : $5.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Avalanche Mode
500 mA
100 V
500mV @ 1mA, 10mA
100nA (ICBO)
25 @ 10mA, 10V
330 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 30V 0.1A SOT23-3
onsemi
1,391
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
33,000
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
330 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
3,602
In Stock
3,573,000
Factory
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS PNP 40V 0.6A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS PNP 40V 0.2A TO-92-3
onsemi
16,000
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.03535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TL431BFDT-QR
TRANS NPN 45V 0.1A TO-236AB
Nexperia USA Inc.
2,480
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS NPN 40V 0.2A TO-92-3
onsemi
7,500
In Stock
8,000
Factory
1 : $0.16000
Cut Tape (CT)
2,000 : $0.04242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
3,000
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
150 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100 mW
80MHz
125°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70
SOT-23-3
TRANS NPN 45V 0.1A SOT-23-3
Diodes Incorporated
20,889,891
In Stock
450,000
Factory
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA
200 @ 2mA, 5V
310 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BC556B
TRANS PNP 45V 0.8A TO92
Diotec Semiconductor
4,000
In Stock
4,000 : $0.03168
Bulk
1 : $0.17000
Cut Tape (CT)
-
Cut Tape (CT)
Bulk
Active
PNP
800 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT 23-3
TRANS PNP 25V 0.5A SOT23-3
onsemi
3,837
In Stock
57,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
25 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1,067
In Stock
189,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
310 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 20,323

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.