Single

Results: 43,864
Stocking Options
Environmental Options
Media
Exclude
43,864Results

Showing
of 43,864
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
2,794
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 350mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
MMBD1401ALT1G
MOSFET N-CH 50V 220MA SOT23-3
onsemi
11,515
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
170mA
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
971,665
In Stock
717,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.04725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
900mOhm @ 430mA, 4.5V
1V @ 250µA
-
±8V
175 pF @ 16 V
-
550mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
2,605
In Stock
318,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
1.8V, 4.5V
62mOhm @ 4.2A, 4.5V
1V @ 250µA
6.3 nC @ 4.5 V
±8V
487 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
3,000
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.04284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
DTA023YMT2L
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
1,092
In Stock
1 : $0.30000
Cut Tape (CT)
8,000 : $0.03672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.5Ohm @ 100mA, 4.5V
1V @ 100µA
-
±8V
7.1 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
X2-DFN1006-3
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
1,455
In Stock
240,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.06194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
SOT-23-3
MOSFET N-CHANNEL 20V 4A SOT23-3
Diodes Incorporated
1,136
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
38mOhm @ 3.6A, 4.5V
1V @ 250µA
4.3 nC @ 4.5 V
±8V
339 pF @ 10 V
-
940mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 20V 4.1A SOT23
Infineon Technologies
2,365
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.1A (Ta)
2.5V, 4.5V
46mOhm @ 4.1A, 4.5V
1.1V @ 5µA
3.5 nC @ 4.5 V
±12V
290 pF @ 16 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
MOSFET N-CH 20V 1.3A 3DFN
Diodes Incorporated
10,000
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.05406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
1.5V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT 723
MOSFET N-CH 20V 750MA SOT723
onsemi
2,169
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.11526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
SOT 23-3
MOSFET N-CH 20V 750MA SOT23-3
onsemi
3,500
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
4.5V, 10V
90mOhm @ 1.2A, 10V
2.4V @ 250µA
-
±20V
125 pF @ 5 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 100V 1.4A SOT23
Diodes Incorporated
1,101
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±16V
401 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 3.6A SOT23-3
Diodes Incorporated
2,382
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.08610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1V @ 250µA
15.4 nC @ 4.5 V
±8V
1610 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8 VSONP
MOSFET N-CH 30V 21A/100A 8VSON
Texas Instruments
0
In Stock
210,429
Marketplace
Check Lead Time
1 : $0.46000
Cut Tape (CT)
2,500 : $0.37536
Tape & Reel (TR)
618 : $0.49000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
21A (Ta), 100A (Tc)
3V, 8V
5.1mOhm @ 20A, 8V
1.8V @ 250µA
11.6 nC @ 4.5 V
+10V, -8V
1560 pF @ 15 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD-6-SON Pkg
MOSFET N-CH 25V 5A 6SON
Texas Instruments
998,328
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-SON
6-SMD, Flat Leads
AO3422
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
6,000
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.10954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
16 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
DFN2020MD-6
MOSFET N-CH 30V 8A DFN2020MD-6
Nexperia USA Inc.
2,096
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.11016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8A (Ta)
1.8V, 4.5V
16mOhm @ 8A, 4.5V
900mV @ 250µA
36 nC @ 4.5 V
±12V
2195 pF @ 15 V
-
1.7W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
BC857BFA-7B
MOSFET N-CH 20V 510MA 3DFN
Diodes Incorporated
2,255
In Stock
1 : $0.53000
Cut Tape (CT)
10,000 : $0.12454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
510mA (Ta)
1.2V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±8V
27.6 pF @ 16 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0806-3
3-XFDFN
BCV27
MOSFET P-CH 60V 1.25A SUPERSOT3
onsemi
0
In Stock
12,500
Marketplace
Check Lead Time
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15750
Tape & Reel (TR)
1,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.25A (Ta)
4.5V, 10V
170mOhm @ 1.25A, 10V
3V @ 250µA
13.8 nC @ 10 V
±20V
430 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
1,127
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.13650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SIA477EDJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
14,475
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1550 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
AON7296
MOSFET N-CH 30V 9A/25A 8DFN
Alpha & Omega Semiconductor Inc.
3,868
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.12383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
9A (Ta), 25A (Tc)
4.5V, 10V
17mOhm @ 9A, 10V
2.4V @ 250µA
18 nC @ 10 V
±20V
888 pF @ 15 V
-
3.1W (Ta), 15.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
SOT-23-3
MOSFET N-CH 20V 2.1A SOT23-3
Diodes Incorporated
1,769
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.14994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.1A (Ta)
1.8V, 4.5V
100mOhm @ 2.4A, 4.5V
1V @ 250µA
4.8 nC @ 4.5 V
±8V
370 pF @ 10 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SIS176LDN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
1,328
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.31875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 43,864

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.