Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,470,000 Factory 45,000 Marketplace Check Lead Time | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04704 Tape & Reel (TR) 21,000 : $0.03000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
7,378 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 170mA | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,000 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
995,645 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.04830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,092 In Stock | 1 : $0.30000 Cut Tape (CT) 8,000 : $0.03672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
2,058 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,436 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06174 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock 180,000 Factory Check Lead Time | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 25 V | 460mA (Ta) | 2.7V, 4.5V | 1.1Ohm @ 500mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±8V | 63 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
28,750 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.18900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 67mOhm @ 2.9A, 4.5V | 1.2V @ 250µA | 10 nC @ 4.5 V | ±12V | 850 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
1,279 In Stock 2,025,000 Factory | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 3.8A (Ta) | 2.5V, 10V | 85mOhm @ 3.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,500 In Stock 15,000 Factory | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.10608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 4.5V, 10V | 90mOhm @ 1.2A, 10V | 2.4V @ 250µA | - | ±20V | 125 pF @ 5 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,357 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 15.4 nC @ 4.5 V | ±8V | 1610 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 4.5V, 10V | 155mOhm @ 1A, 10V | 2.5V @ 250µA | 5.1 nC @ 10 V | ±20V | 182 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.10954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1,580 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 9.6 nC @ 4.5 V | ±8V | 829.9 pF @ 10 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,769 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.17640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Ta) | 1.8V, 4.5V | 100mOhm @ 2.4A, 4.5V | 1V @ 250µA | 4.8 nC @ 4.5 V | ±8V | 370 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,500 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1550 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
1,328 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.31875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
997,808 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.17544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
1,200 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.21656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 10mOhm @ 10A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1950 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,500 In Stock 8,000 Factory | 1 : $0.95000 Cut Tape (CT) 4,000 : $0.32028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.3A (Ta) | 2.5V, 4.5V | 45mOhm @ 6.3A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 500 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
309 In Stock | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.30294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 23 nC @ 10 V | ±20V | 880 pF @ 10 V | - | 3.5W (Ta), 27.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
18,940 In Stock | 1 : $1.03000 Cut Tape (CT) 4,000 : $0.30135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
968 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.31090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Ta) | 4.5V, 10V | 80mOhm @ 4.8A, 10V | 1V @ 250µA | 5.8 nC @ 10 V | ±20V | 459 pF @ 40 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
127 In Stock 24,000 Factory | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.29274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 50mOhm @ 7.8A, 10V | 1V @ 250µA | 12.6 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |