Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | FET Type  | Technology  | Drain to Source Voltage (Vdss)  | Current - Continuous Drain (Id) @ 25°C  | Drive Voltage (Max Rds On, Min Rds On)  | Rds On (Max) @ Id, Vgs  | Vgs(th) (Max) @ Id  | Gate Charge (Qg) (Max) @ Vgs  | Vgs (Max)  | Input Capacitance (Ciss) (Max) @ Vds  | FET Feature  | Power Dissipation (Max)  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Supplier Device Package  | Package / Case  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,470,000 Factory 45,000 Marketplace Check Lead Time  | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04704 Tape & Reel (TR) 21,000 : $0.03000 Bulk  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 115mA (Tc)  | 5V, 10V  | 7.5Ohm @ 500mA, 10V  | 2.5V @ 250µA  | -  | ±20V  | 50 pF @ 25 V  | -  | 225mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
7,378 In Stock  | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04488 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 170mA  | 4.5V, 10V  | 3Ohm @ 500mA, 10V  | 1.6V @ 250µA  | 2.4 nC @ 10 V  | ±20V  | 27 pF @ 25 V  | -  | 350mW (Ta)  | -55°C ~ 155°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
3,000 In Stock  | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04284 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 115mA (Ta)  | 5V, 10V  | 7.5Ohm @ 50mA, 5V  | 2V @ 250µA  | -  | ±20V  | 50 pF @ 25 V  | -  | 200mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-323  | SC-70, SOT-323  | ||
995,645 In Stock  | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.04830 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 600mA (Ta)  | 1.8V, 4.5V  | 900mOhm @ 430mA, 4.5V  | 1V @ 250µA  | -  | ±8V  | 175 pF @ 16 V  | -  | 550mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
1,092 In Stock  | 1 : $0.30000 Cut Tape (CT) 8,000 : $0.03672 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 100mA (Ta)  | 1.2V, 4.5V  | 3.5Ohm @ 100mA, 4.5V  | 1V @ 100µA  | -  | ±8V  | 7.1 pF @ 10 V  | -  | 150mW (Ta)  | 150°C (TJ)  | -  | -  | Surface Mount  | VMT3  | SOT-723  | ||
2,058 In Stock  | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06426 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 4.1A (Ta)  | 2.5V, 4.5V  | 46mOhm @ 4.1A, 4.5V  | 1.1V @ 5µA  | 3.5 nC @ 4.5 V  | ±12V  | 290 pF @ 16 V  | -  | 1.3W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | Micro3™/SOT-23  | TO-236-3, SC-59, SOT-23-3  | |||
1,436 In Stock  | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06174 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 100 V  | 170mA (Ta)  | 4.5V, 10V  | 6Ohm @ 170mA, 10V  | 2V @ 1mA  | -  | ±20V  | 60 pF @ 25 V  | -  | 200mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-323  | SC-70, SOT-323  | ||
0 In Stock 180,000 Factory Check Lead Time  | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.09870 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 25 V  | 460mA (Ta)  | 2.7V, 4.5V  | 1.1Ohm @ 500mA, 4.5V  | 1.5V @ 250µA  | 1.5 nC @ 4.5 V  | ±8V  | 63 pF @ 10 V  | -  | 350mW (Ta)  | -55°C ~ 155°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
28,750 In Stock  | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.18900 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 3.2A (Ta)  | 1.5V, 4.5V  | 67mOhm @ 2.9A, 4.5V  | 1.2V @ 250µA  | 10 nC @ 4.5 V  | ±12V  | 850 pF @ 10 V  | -  | 1.2W (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SC-88/SC70-6/SOT-363  | 6-TSSOP, SC-88, SOT-363  | ||
1,279 In Stock 2,025,000 Factory  | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.08466 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 28 V  | 3.8A (Ta)  | 2.5V, 10V  | 85mOhm @ 3.6A, 4.5V  | 1.4V @ 250µA  | -  | ±12V  | 305 pF @ 5 V  | -  | 1.4W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
3,500 In Stock 15,000 Factory  | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.10608 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 750mA (Ta)  | 4.5V, 10V  | 90mOhm @ 1.2A, 10V  | 2.4V @ 250µA  | -  | ±20V  | 125 pF @ 5 V  | -  | 400mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
2,357 In Stock  | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.09030 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 3.6A (Ta)  | 1.8V, 4.5V  | 35mOhm @ 4A, 4.5V  | 1V @ 250µA  | 15.4 nC @ 4.5 V  | ±8V  | 1610 pF @ 10 V  | -  | 810mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
0 In Stock Check Lead Time  | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13056 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 1.7A (Ta)  | 4.5V, 10V  | 155mOhm @ 1A, 10V  | 2.5V @ 250µA  | 5.1 nC @ 10 V  | ±20V  | 182 pF @ 25 V  | -  | 900mW (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
6,000 In Stock  | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.10954 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 6.5A (Ta)  | 1.8V, 4.5V  | 22mOhm @ 6.5A, 4.5V  | 1V @ 250µA  | 16 nC @ 4.5 V  | ±8V  | 1160 pF @ 10 V  | -  | 1.4W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | 3-SMD, SOT-23-3 Variant  | ||
1,580 In Stock  | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.15300 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 4.2A (Ta)  | 1.8V, 4.5V  | 25mOhm @ 8.2A, 4.5V  | 900mV @ 250µA  | 9.6 nC @ 4.5 V  | ±8V  | 829.9 pF @ 10 V  | -  | 780mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
1,769 In Stock  | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.17640 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 2.1A (Ta)  | 1.8V, 4.5V  | 100mOhm @ 2.4A, 4.5V  | 1V @ 250µA  | 4.8 nC @ 4.5 V  | ±8V  | 370 pF @ 10 V  | -  | 625mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
10,500 In Stock  | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17954 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 30 V  | 12A (Tc)  | 4.5V, 10V  | 21mOhm @ 5A, 10V  | 2.2V @ 250µA  | 45 nC @ 10 V  | ±20V  | 1550 pF @ 15 V  | -  | 3.5W (Ta), 19W (Tc)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | PowerPAK® SC-70-6  | PowerPAK® SC-70-6  | |||
1,328 In Stock  | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.31875 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 30 V  | 35A (Tc)  | 4.5V, 10V  | 12.3mOhm @ 13.9A, 10V  | 2.5V @ 250µA  | 59 nC @ 10 V  | ±25V  | 1800 pF @ 15 V  | -  | 3.7W (Ta), 52W (Tc)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | PowerPAK® 1212-8  | PowerPAK® 1212-8  | |||
997,808 In Stock  | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.17544 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 25 V  | 5A (Tc)  | 3V, 8V  | 24mOhm @ 4A, 8V  | 1.55V @ 250µA  | 2.8 nC @ 4.5 V  | +10V, -8V  | 340 pF @ 12.5 V  | -  | 2.3W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 6-SON  | 6-SMD, Flat Leads  | |||
1,200 In Stock  | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.21656 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 40 V  | 10A (Ta)  | 4.5V, 10V  | 10mOhm @ 10A, 10V  | 3V @ 250µA  | 37 nC @ 10 V  | ±20V  | 1950 pF @ 20 V  | -  | 1.7W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 8-SOIC  | 8-SOIC (0.154", 3.90mm Width)  | ||
7,500 In Stock 8,000 Factory  | 1 : $0.95000 Cut Tape (CT) 4,000 : $0.32028 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 6.3A (Ta)  | 2.5V, 4.5V  | 45mOhm @ 6.3A, 4.5V  | 1V @ 250µA  | 15 nC @ 4.5 V  | ±8V  | 500 pF @ 15 V  | -  | 3W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-223-4  | TO-261-4, TO-261AA  | ||
309 In Stock  | 1 : $1.02000 Cut Tape (CT) 3,000 : $0.30294 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 16A (Tc)  | 4.5V, 10V  | 9.5mOhm @ 10A, 10V  | 2.3V @ 250µA  | 23 nC @ 10 V  | ±20V  | 880 pF @ 10 V  | -  | 3.5W (Ta), 27.7W (Tc)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | PowerPAK® 1212-8  | PowerPAK® 1212-8  | |||
18,940 In Stock  | 1 : $1.03000 Cut Tape (CT) 4,000 : $0.30135 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 10A (Ta)  | 2.5V, 4.5V  | 50mOhm @ 6A, 4.5V  | 1V @ 250µA  | 20 nC @ 4.5 V  | ±8V  | 1200 pF @ 16 V  | -  | 8.3W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-223 (TO-261)  | TO-261-4, TO-261AA  | ||
968 In Stock  | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.31090 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 2.8A (Ta)  | 4.5V, 10V  | 80mOhm @ 4.8A, 10V  | 1V @ 250µA  | 5.8 nC @ 10 V  | ±20V  | 459 pF @ 40 V  | -  | 1.1W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-26  | SOT-23-6  | ||
127 In Stock 24,000 Factory  | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.29274 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 3.7A (Ta)  | 4.5V, 10V  | 50mOhm @ 7.8A, 10V  | 1V @ 250µA  | 12.6 nC @ 10 V  | ±20V  | 600 pF @ 25 V  | -  | 1.1W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-6  | SOT-23-6  |