HCB10-102-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: $0.13000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.03500
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01091
Datasheet
HCB03-100-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB10-102-RC

DigiKey Part Number
3475-HCB10-102-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCB10-102-RC
Description
FERRITE BEAD 1 KOHM 0805 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.