Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCB-0805-102P | |
|---|---|
DigiKey Part Number | 595-FCB-0805-102PTR-ND - Tape & Reel (TR) 595-FCB-0805-102PCT-ND - Cut Tape (CT) 595-FCB-0805-102PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB-0805-102P |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.11000 | $1.10 |
| 100 | $0.09020 | $9.02 |
| 1,000 | $0.07417 | $74.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05275 | $211.00 |
| 8,000 | $0.05000 | $400.00 |







