
EBMS100505A331 | |
---|---|
DigiKey Part Number | 5262-EBMS100505A331TR-ND - Tape & Reel (TR) 5262-EBMS100505A331CT-ND - Cut Tape (CT) 5262-EBMS100505A331DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS100505A331 |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03600 | $0.36 |
25 | $0.03160 | $0.79 |
50 | $0.02840 | $1.42 |
100 | $0.02550 | $2.55 |
250 | $0.02204 | $5.51 |
500 | $0.01968 | $9.84 |
1,000 | $0.01750 | $17.50 |
5,000 | $0.01303 | $65.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01134 | $113.40 |
20,000 | $0.00988 | $197.60 |