
FB100505T-301Y-S | |
---|---|
DigiKey Part Number | 4713-FB100505T-301Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-301Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-301Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-301Y-S |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02500 | $0.25 |
25 | $0.02200 | $0.55 |
50 | $0.01980 | $0.99 |
100 | $0.01780 | $1.78 |
250 | $0.01544 | $3.86 |
500 | $0.01382 | $6.91 |
1,000 | $0.01231 | $12.31 |
5,000 | $0.00924 | $46.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00808 | $80.80 |
20,000 | $0.00699 | $139.80 |
30,000 | $0.00650 | $195.00 |