PMEG045V150EPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 541
Unit Price: $1.60000
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG045V150EPE-QZ

DigiKey Part Number
1727-PMEG045V150EPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG045V150EPE-QZCT-ND - Cut Tape (CT)
1727-PMEG045V150EPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045V150EPE-QZ
Description
DIODE SCHOTTKY 45V 15A CFP15B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
36 ns
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
1140pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$0.94400$9.44
100$0.62520$62.52
500$0.48816$244.08
1,000$0.44405$444.05
2,000$0.40695$813.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37050$1,852.50
Manufacturers Standard Package