
NCP1342AMDADGD1R2G | |
---|---|
DigiKey Part Number | 488-NCP1342AMDADGD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDADGD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDADGD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDADGD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.33000 | $13.30 |
25 | $1.12040 | $28.01 |
100 | $0.88330 | $88.33 |
250 | $0.76680 | $191.70 |
500 | $0.69512 | $347.56 |
1,000 | $0.63508 | $635.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.60282 | $1,507.05 |
5,000 | $0.58869 | $2,943.45 |
7,500 | $0.58161 | $4,362.07 |
12,500 | $0.57377 | $7,172.12 |
17,500 | $0.56919 | $9,960.82 |