NCP1342AMDCDHD1R2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.10000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $2.16000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,455
Unit Price: $2.12000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,250
Unit Price: $2.10000
Datasheet
9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342AMDCDHD1R2G

DigiKey Part Number
488-NCP1342AMDCDHD1R2GTR-ND - Tape & Reel (TR)
488-NCP1342AMDCDHD1R2GCT-ND - Cut Tape (CT)
488-NCP1342AMDCDHD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342AMDCDHD1R2G
Description
HIGH FREQUENCY QUASI-RESONANT FL
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 08/10/2025