
NCP1342ENACEFD1R2G | |
---|---|
DigiKey Part Number | 488-NCP1342ENACEFD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342ENACEFD1R2GCT-ND - Cut Tape (CT) 488-NCP1342ENACEFD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342ENACEFD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.88300 | $8.83 |
25 | $0.79880 | $19.97 |
100 | $0.70640 | $70.64 |
250 | $0.66240 | $165.60 |
500 | $0.63584 | $317.92 |
1,000 | $0.61398 | $613.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.59091 | $1,477.28 |
5,000 | $0.57701 | $2,885.05 |
7,500 | $0.57005 | $4,275.38 |
12,500 | $0.56233 | $7,029.12 |
17,500 | $0.55782 | $9,761.85 |