NTMJS0D9N04CTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.25000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,000
Unit Price: $1.27000
Datasheet
LFPAK8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFPAK8
LFPAK8

NTMJS0D9N04CTWG

DigiKey Part Number
488-NTMJS0D9N04CTWGTR-ND - Tape & Reel (TR)
488-NTMJS0D9N04CTWGCT-ND - Cut Tape (CT)
488-NTMJS0D9N04CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMJS0D9N04CTWG
Description
MOSFET N-CH 40V 52A/342A 8LFPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 52A (Ta), 342A (Tc) 4.2W (Ta), 180W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.81mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.2W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.25000$3.25
10$2.11600$21.16
100$1.53860$153.86
500$1.32104$660.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09760$3,292.80
Manufacturers Standard Package