Similar
Parametric Equivalent

NVMTSC1D3N08M7TXG | |
|---|---|
DigiKey Part Number  | 488-NVMTSC1D3N08M7TXGTR-ND - Tape & Reel (TR) 488-NVMTSC1D3N08M7TXGCT-ND - Cut Tape (CT) 488-NVMTSC1D3N08M7TXGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NVMTSC1D3N08M7TXG  | 
Description  | MOSFET N-CH 80V 46A/348A 8DFNW  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 80 V 46A (Ta), 348A (Tc) 5.1W (Ta), 287W (Tc) Surface Mount 8-DFNW (8.3x8.4)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 80 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 1.25mOhm @ 80A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 196 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 14530 pF @ 40 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 5.1W (Ta), 287W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-DFNW (8.3x8.4)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.95000 | $5.95 | 
| 10 | $4.35900 | $43.59 | 
| 100 | $3.17290 | $317.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.67541 | $8,026.23 | 













