RFB-1133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1133

DigiKey Part Number
2737-RFB-1133-ND
Manufacturer
Manufacturer Product Number
RFB-1133
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
BNC Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 2 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.20000$6.20
50$6.10000$305.00
100$5.90000$590.00