
RFU-627 | |
---|---|
DigiKey Part Number | 2737-RFU-627-ND |
Manufacturer | |
Manufacturer Product Number | RFU-627 |
Description | COAX ADAPT BNC TO UHF, MINI |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To UHF Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | UHF Mini Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 2.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
50 | $6.90000 | $345.00 |
100 | $6.70000 | $670.00 |