RFU-620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-620

DigiKey Part Number
2737-RFU-620-ND
Manufacturer
Manufacturer Product Number
RFU-620
Description
COAX ADAPT N TO UHF, MINI
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To UHF Mini Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
UHF Mini Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
2.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RF Industries
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.