Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL32Y106KBJ4PNE | |
|---|---|
DigiKey Part Number  | 1276-CL32Y106KBJ4PNETR-ND - Tape & Reel (TR) 1276-CL32Y106KBJ4PNECT-ND - Cut Tape (CT) 1276-CL32Y106KBJ4PNEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CL32Y106KBJ4PNE  | 
Description  | CAP CER 10UF 50V X7S 1210  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CL32Y106KBJ4PNE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | General Purpose  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.87000 | $0.87 | 
| 10 | $0.55500 | $5.55 | 
| 50 | $0.42920 | $21.46 | 
| 100 | $0.39030 | $39.03 | 
| 500 | $0.32474 | $162.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.30177 | $301.77 | 
| 2,000 | $0.28520 | $570.40 | 
| 3,000 | $0.27690 | $830.70 | 
| 5,000 | $0.26770 | $1,338.50 | 
| 7,000 | $0.26232 | $1,836.24 | 
| 10,000 | $0.25715 | $2,571.50 | 
| 12,000 | $0.25470 | $3,056.40 | 
| 24,000 | $0.24645 | $5,914.80 | 
| 25,000 | $0.24601 | $6,150.25 | 






