Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

UMR325AC7106KM-P | |
|---|---|
DigiKey Part Number  | 587-UMR325AC7106KM-PTR-ND - Tape & Reel (TR) 587-UMR325AC7106KM-PCT-ND - Cut Tape (CT) 587-UMR325AC7106KM-PDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UMR325AC7106KM-P  | 
Description  | CAP CER 10UF 50V X7S 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UMR325AC7106KM-P Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1210 (3225 Metric)  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.106" (2.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.80000 | $0.80 | 
| 10 | $0.50500 | $5.05 | 
| 50 | $0.38860 | $19.43 | 
| 100 | $0.35270 | $35.27 | 
| 500 | $0.31386 | $156.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.27330 | $273.30 | 
| 2,000 | $0.25788 | $515.76 | 
| 3,000 | $0.25015 | $750.45 | 
| 5,000 | $0.24159 | $1,207.95 | 
| 7,000 | $0.23659 | $1,656.13 | 
| 10,000 | $0.23178 | $2,317.80 | 
| 12,000 | $0.22949 | $2,753.88 | 
| 24,000 | $0.22181 | $5,323.44 | 
| 25,000 | $0.22141 | $5,535.25 | 





