
2-2407269-4 | |
---|---|
DigiKey Part Number | 17-2-2407269-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2407269-4 |
Description | CAP, CPC, SIZE 13 RECP, YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 13 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.67600 | $16.76 |
25 | $1.57040 | $39.26 |
50 | $1.49540 | $74.77 |
150 | $1.38367 | $207.55 |
300 | $1.31760 | $395.28 |
600 | $1.25470 | $752.82 |
1,050 | $1.20612 | $1,266.43 |
2,550 | $1.13296 | $2,889.05 |