
4-2407269-4 | |
---|---|
DigiKey Part Number | 17-4-2407269-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2407269-4 |
Description | CAP, CPC, SIZE 17 RECP, YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 17 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
10 | $1.98900 | $19.89 |
25 | $1.86400 | $46.60 |
90 | $1.70278 | $153.25 |
180 | $1.62144 | $291.86 |
270 | $1.57570 | $425.44 |
540 | $1.50048 | $810.26 |
1,080 | $1.42889 | $1,543.20 |
2,520 | $1.34601 | $3,391.95 |