
6-2407269-4 | |
---|---|
DigiKey Part Number | 17-6-2407269-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2407269-4 |
Description | CAP, CPC, SIZE 23 RECP, YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 23 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $2.34500 | $23.45 |
25 | $2.19800 | $54.95 |
50 | $2.09280 | $104.64 |
100 | $1.99280 | $199.28 |
250 | $1.86800 | $467.00 |
500 | $1.77884 | $889.42 |
1,000 | $1.69395 | $1,693.95 |
2,500 | $1.58798 | $3,969.95 |