BMC2AY0060AN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01943
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 36,000
Unit Price: $0.03900
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.17000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 36,000
Unit Price: $0.01900
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10000
Datasheet
BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0060AN

DigiKey Part Number
1712-BMC2AY0060ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0060ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0060AN
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06700$0.67
100$0.05480$5.48
1,000$0.04502$45.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04002$160.08
8,000$0.03773$301.84
12,000$0.03646$437.52
20,000$0.03491$698.20
28,000$0.03393$950.04
40,000$0.03292$1,316.80
100,000$0.03047$3,047.00
200,000$0.02874$5,748.00
Manufacturers Standard Package