Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJP600J47RJ | |
|---|---|
DigiKey Part Number | 1712-CJP600J47RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP600J47RJ |
Description | CJP 600W 47R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 13.189" L x 2.362" W (335.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.27000 | $83.27 |
| 10 | $61.67800 | $616.78 |
| 25 | $55.85120 | $1,396.28 |
| 50 | $52.20680 | $2,610.34 |
| 100 | $49.11240 | $4,911.24 |


