Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ27220YZFT | |
---|---|
DigiKey Part Number | 296-49560-2-ND - Tape & Reel (TR) 296-49560-1-ND - Cut Tape (CT) 296-49560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27220YZFT |
Description | IC BATT MON LI-ION 1CELL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27220YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.83700 | $18.37 |
25 | $1.67800 | $41.95 |
100 | $1.50360 | $150.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.36284 | $340.71 |
500 | $1.31438 | $657.19 |
750 | $1.29009 | $967.57 |
1,250 | $1.26320 | $1,579.00 |
1,750 | $1.24748 | $2,183.09 |
2,500 | $1.23236 | $3,080.90 |
6,250 | $1.19980 | $7,498.75 |