
BQ27421YZFT-G1D | |
---|---|
DigiKey Part Number | 296-39938-2-ND - Tape & Reel (TR) 296-39938-1-ND - Cut Tape (CT) 296-39938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFT-G1D |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFT-G1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $1.93500 | $19.35 |
25 | $1.76880 | $44.22 |
100 | $1.58640 | $158.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.49932 | $374.83 |
500 | $1.44684 | $723.42 |
750 | $1.42057 | $1,065.43 |
1,250 | $1.39144 | $1,739.30 |
1,750 | $1.37442 | $2,405.24 |
2,500 | $1.35806 | $3,395.15 |
6,250 | $1.32282 | $8,267.62 |