
BQ27421YZFR-G1D | |
---|---|
DigiKey Part Number | 296-BQ27421YZFR-G1DTR-ND - Tape & Reel (TR) 296-BQ27421YZFR-G1DCT-ND - Cut Tape (CT) 296-BQ27421YZFR-G1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27421YZFR-G1D |
Description | IC BATT FUEL GAUGE LI-ION 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27421YZFR-G1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.63600 | $16.36 |
25 | $1.49240 | $37.31 |
100 | $1.33450 | $133.45 |
250 | $1.25920 | $314.80 |
500 | $1.21380 | $606.90 |
1,000 | $1.17645 | $1,176.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13031 | $3,390.93 |
6,000 | $1.10774 | $6,646.44 |
9,000 | $1.09642 | $9,867.78 |