
BQ27520YZFT-G4 | |
---|---|
DigiKey Part Number | 296-43560-2-ND - Tape & Reel (TR) 296-43560-1-ND - Cut Tape (CT) 296-43560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27520YZFT-G4 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27520YZFT-G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.99692 | $749.23 |
500 | $2.90372 | $1,451.86 |
750 | $2.85705 | $2,142.79 |
1,250 | $2.80531 | $3,506.64 |
1,750 | $2.77510 | $4,856.43 |
2,500 | $2.74602 | $6,865.05 |