
BQ7721612PWR | |
---|---|
DigiKey Part Number | 296-BQ7721612PWRTR-ND - Tape & Reel (TR) 296-BQ7721612PWRCT-ND - Cut Tape (CT) 296-BQ7721612PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721612PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.05100 | $20.51 |
25 | $1.87600 | $46.90 |
100 | $1.68420 | $168.42 |
250 | $1.59268 | $398.17 |
500 | $1.53748 | $768.74 |
1,000 | $1.49207 | $1,492.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.31250 | $2,625.00 |