Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ7721616PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721616PWRTR-ND - Tape & Reel (TR) 296-BQ7721616PWRCT-ND - Cut Tape (CT) 296-BQ7721616PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721616PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.33500 | $23.35 |
| 25 | $2.13960 | $53.49 |
| 100 | $1.92470 | $192.47 |
| 250 | $1.82232 | $455.58 |
| 500 | $1.76060 | $880.30 |
| 1,000 | $1.70982 | $1,709.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51000 | $3,020.00 |


