BQ7721615PWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,922
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.45469
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet
LP5012PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7721615PWR

DigiKey Part Number
296-BQ7721615PWRTR-ND - Tape & Reel (TR)
296-BQ7721615PWRCT-ND - Cut Tape (CT)
296-BQ7721615PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7721615PWR
Description
VOLTAGE AND TEMPERATURE PROTECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 16
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.05100$20.51
25$1.87600$46.90
100$1.68420$168.42
250$1.59268$398.17
500$1.53748$768.74
1,000$1.49207$1,492.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45469$2,909.38
4,000$1.42393$5,695.72
6,000$1.40852$8,451.12
Manufacturers Standard Package