
BQ7790511PWR | |
---|---|
DigiKey Part Number | 296-50994-2-ND - Tape & Reel (TR) 296-50994-1-ND - Cut Tape (CT) 296-50994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790511PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790511PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65935 | $1,318.70 |
4,000 | $0.64326 | $2,573.04 |
6,000 | $0.63521 | $3,811.26 |
10,000 | $0.62628 | $6,262.80 |
14,000 | $0.62107 | $8,694.98 |