
BQ7790521PWR | |
---|---|
DigiKey Part Number | 296-BQ7790521PWRTR-ND - Tape & Reel (TR) 296-BQ7790521PWRCT-ND - Cut Tape (CT) 296-BQ7790521PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790521PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.98100 | $9.81 |
25 | $0.88920 | $22.23 |
100 | $0.78810 | $78.81 |
250 | $0.73980 | $184.95 |
500 | $0.71066 | $355.33 |
1,000 | $0.68669 | $686.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.66697 | $1,333.94 |
4,000 | $0.65073 | $2,602.92 |
6,000 | $0.64260 | $3,855.60 |
10,000 | $0.63359 | $6,335.90 |
14,000 | $0.62832 | $8,796.48 |