TPS259822ONRGER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,627
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 54
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,866
Unit Price: $3.51000
Datasheet
TPS259827LNRGER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259822ONRGER

DigiKey Part Number
296-53585-2-ND - Tape & Reel (TR)
296-53585-1-ND - Cut Tape (CT)
296-53585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259822ONRGER
Description
IC CURRENT MONITOR 5% 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator 15A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS259822ONRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
-
Accuracy
±5%
Voltage - Input
2.7V ~ 24V
Current - Output
15A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.64100$26.41
25$2.42400$60.60
100$2.18510$218.51
250$2.07124$517.81
500$2.00260$1,001.30
1,000$1.94612$1,946.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.72500$5,175.00
Manufacturers Standard Package