686104189122 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $2.10000
Datasheet
686104189122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686104189122

DigiKey Part Number
732-686104189122TR-ND - Tape & Reel (TR)
732-686104189122CT-ND - Cut Tape (CT)
732-686104189122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
686104189122
Description
CONN FFC FPC 4POS 1MM R/A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
686104189122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.038" (0.97mm)
Locking Feature
Backlock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
80.0µin (2.03µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.92500$19.25
50$1.71500$85.75
100$1.50500$150.50
500$1.40000$700.00
1,000$1.29500$1,295.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.03950$3,638.25
Manufacturers Standard Package