WMC-0.5-2-30dB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC-0.5-2-30dB-S

DigiKey Part Number
5849-WMC-0.5-2-30dB-S-ND
Manufacturer
Werbel Microwave LLC
Manufacturer Product Number
WMC-0.5-2-30dB-S
Description
COUPLER 30 DB 0.5-2 GHZ SMA
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 2GHz 30dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 2GHz
Coupling Factor
30dB
Applications
General Purpose
Insertion Loss
0.35dB
Power - Max
50W
Isolation
56dB
Return Loss
24dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Werbel Microwave LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$350.94000$350.94
10$343.31000$3,433.10
25$336.01000$8,400.25