
WMC-0.5-2-6dB-S | |
---|---|
DigiKey Part Number | 5849-WMC-0.5-2-6dB-S-ND |
Manufacturer | Werbel Microwave LLC |
Manufacturer Product Number | WMC-0.5-2-6dB-S |
Description | COUPLER 6 DB 0.5-2 GHZ SMA |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 6dB 3W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Werbel Microwave LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 2GHz | |
Coupling Factor | 6dB | |
Applications | General Purpose | |
Insertion Loss | 2dB | |
Power - Max | 3W | |
Isolation | 29dB | |
Return Loss | 23dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $368.94000 | $368.94 |
10 | $360.92000 | $3,609.20 |
25 | $353.24000 | $8,831.00 |