Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,990 In Stock | 1 : $0.34000 Cut Tape (CT) 1,000 : $0.09458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
19,990 In Stock | 1 : $0.71000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 968 mA @ 120 Hz | 1.76 A @ 100 kHz | 28 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
298 In Stock | 1 : $1.39000 Cut Tape (CT) 500 : $0.51948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | 120mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 585 mA @ 120 Hz | 900 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
106 In Stock | 1 : $1.72000 Cut Tape (CT) 200 : $0.73680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
104 In Stock | 1 : $1.88000 Cut Tape (CT) 200 : $0.83720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 660 mA @ 120 Hz | 1.1 A @ 100 kHz | 65 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
245 In Stock | 1 : $2.26000 Cut Tape (CT) 200 : $0.98300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 63 V | 200mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.630" (16.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
140 In Stock | 1 : $2.47000 Cut Tape (CT) 200 : $1.09025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 35 V | 110mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 450 mA @ 120 Hz | 900 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.630" (16.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
124 In Stock | 1 : $2.51000 Cut Tape (CT) 125 : $1.18896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.35 A @ 120 Hz | 1.8 A @ 100 kHz | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
115 In Stock | 1 : $2.78000 Cut Tape (CT) 125 : $1.33632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.1 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
4,765 In Stock | 250 : $1.17568 Tape & Box (TB) 1 : $2.93000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : $2.96000 Cut Tape (CT) 125 : $1.43056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 153 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
101 In Stock | 1 : $3.25000 Cut Tape (CT) 250 : $1.47756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 390 mA @ 100 Hz | 650 mA @ 100 kHz | 210 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : $3.89000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
250 In Stock | 1 : $4.94000 Bulk | Bulk | Active | 5600 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 2.645 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,700 In Stock | 1 : $5.59000 Bulk | Bulk | Active | 2200 µF | ±20% | 100 V | 121mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.17 A @ 120 Hz | 3.96 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
350 In Stock 5,150 Factory | 1 : $7.60000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.78 A @ 120 Hz | 7.23 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,000 In Stock | 2,000 : $0.05220 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 38 mA @ 120 Hz | 64.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 2,000 : $0.05040 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 74.8 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 143 mA @ 120 Hz | 218.79 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 91.8 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,820 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 61 mA @ 120 Hz | 93.33 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,153 In Stock | 2,000 : $0.06030 Tape & Box (TB) 1 : $0.12000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31 mA @ 120 Hz | 52.7 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,397 In Stock | 2,000 : $0.06030 Tape & Box (TB) 1 : $0.12000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 150 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 120 mA @ 120 Hz | 165.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,237 In Stock | 2,000 : $0.05760 Tape & Box (TB) 1 : $0.12000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 13.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,759 In Stock | 2,000 : $0.06210 Tape & Box (TB) 1 : $0.13000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 240 mA @ 100 kHz | 350 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |