Aluminum Electrolytic Capacitors

Results: 107,588
Stocking Options
Environmental Options
Media
Exclude
107,588Results

Showing
of 107,588
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
82,465
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.09458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 10mm
CAP ALUM 470UF 20% 35V RADIAL TH
Rubycon
19,990
In Stock
1 : $0.71000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
968 mA @ 120 Hz
1.76 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
298
In Stock
1 : $1.39000
Cut Tape (CT)
500 : $0.51948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
120mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
585 mA @ 120 Hz
900 mA @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
106
In Stock
1 : $1.72000
Cut Tape (CT)
200 : $0.73680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
10 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
825 mA @ 120 Hz
1.1 A @ 100 kHz
60 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
TLV SERIES 14mm
CAP ALUM 1000UF 20% 25V SMD
Rubycon
104
In Stock
1 : $1.88000
Cut Tape (CT)
200 : $0.83720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
660 mA @ 120 Hz
1.1 A @ 100 kHz
65 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVH Series
CAP ALUM 220UF 20% 63V SMD
Chemi-Con
245
In Stock
1 : $2.26000
Cut Tape (CT)
200 : $0.98300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
63 V
200mOhm @ 100kHz
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.492" Dia (12.50mm)
0.630" (16.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
124
In Stock
1 : $2.51000
Cut Tape (CT)
125 : $1.18896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.35 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
115
In Stock
1 : $2.78000
Cut Tape (CT)
125 : $1.33632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
16 V
80mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
715 mA @ 120 Hz
1.1 A @ 100 kHz
-
-
0.630" Dia (16.00mm)
0.650" (16.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
CY-SERIES-22mm
CAP ALUM 180UF 20% 200V RADIAL
Nichicon
4,765
In Stock
250 : $1.17568
Tape & Box (TB)
1 : $2.93000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
180 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
910 mA @ 120 Hz
1.82 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
500
In Stock
1 : $2.96000
Cut Tape (CT)
125 : $1.43056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
687.8 mA @ 120 Hz
917 mA @ 100 kHz
153 mOhms
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
101
In Stock
1 : $3.25000
Cut Tape (CT)
250 : $1.47756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
-
3000 Hrs @ 125°C
-55°C ~ 125°C
Polar
AEC-Q200
Automotive
390 mA @ 100 Hz
650 mA @ 100 kHz
210 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.492" L x 0.492" W (12.50mm x 12.50mm)
Surface Mount
Radial, Can - SMD
SLPX30 SERIES
CAP ALUM 10000UF 20% 25V SNAP TH
Cornell Dubilier Knowles
2,000
In Stock
1 : $3.89000
Bulk
Bulk
Active
10000 µF
±20%
25 V
60mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.28 A @ 120 Hz
4.1 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
LGY Series 42mm
CAP ALUM 5600UF 20% 50V SNAP TH
Nichicon
250
In Stock
1 : $4.94000
Bulk
Bulk
Active
5600 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.3 A @ 120 Hz
2.645 A @ 50 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
SLPX30 SERIES
CAP ALUM 2200UF 20% 100V SNAP TH
Cornell Dubilier Knowles
1,650
In Stock
1 : $5.59000
Bulk
Bulk
Active
2200 µF
±20%
100 V
121mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.17 A @ 120 Hz
3.96 A @ 20 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
WCAP-ATG5
CAP ALUM 10UF 20% 25V RADIAL TH
Würth Elektronik
4,000
In Stock
2,000 : $0.05220
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
38 mA @ 120 Hz
64.6 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 10UF 20% 16V RADIAL TH
Würth Elektronik
2,000
In Stock
2,000 : $0.05040
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
44 mA @ 120 Hz
74.8 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 47UF 20% 35V RADIAL TH
Würth Elektronik
2,000
In Stock
2,000 : $0.05580
Tape & Box (TB)
1 : $0.11000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
143 mA @ 120 Hz
218.79 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 50V RADIAL TH
Würth Elektronik
2,000
In Stock
2,000 : $0.05580
Tape & Box (TB)
1 : $0.11000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
60 mA @ 120 Hz
91.8 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 35V RADIAL TH
Würth Elektronik
1,820
In Stock
2,000 : $0.05580
Tape & Box (TB)
1 : $0.11000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
61 mA @ 120 Hz
93.33 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 2.2UF 20% 63V RADIAL TH
Würth Elektronik
2,153
In Stock
2,000 : $0.06030
Tape & Box (TB)
1 : $0.12000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
31 mA @ 120 Hz
52.7 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 150UF 20% 10V RADIAL TH
Würth Elektronik
1,397
In Stock
2,000 : $0.06030
Tape & Box (TB)
1 : $0.12000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
150 µF
±20%
10 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
120 mA @ 120 Hz
165.6 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 0.47UF 20% 63V RADIAL
Würth Elektronik
1,237
In Stock
2,000 : $0.05760
Tape & Box (TB)
1 : $0.12000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
0.47 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8 mA @ 120 Hz
13.6 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATLI
CAP ALUM 47UF 20% 25V RADIAL TH
Würth Elektronik
1,759
In Stock
2,000 : $0.06210
Tape & Box (TB)
1 : $0.13000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
240 mA @ 100 kHz
350 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATLI
CAP ALUM 22UF 20% 50V RADIAL TH
Würth Elektronik
1,281
In Stock
2,000 : $0.06390
Tape & Box (TB)
1 : $0.13000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
220 mA @ 100 kHz
350 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 22UF 20% 63V RADIAL TH
Würth Elektronik
6,000
In Stock
1,500 : $0.06930
Tape & Box (TB)
1 : $0.14000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
127 mA @ 120 Hz
194.31 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 107,588

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.