UWX0G151MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,000
Unit Price: $0.53000
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: $0.41000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.58000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.53000
Datasheet

Upgrade


Nichicon
In Stock: 930
Unit Price: $0.35000
Datasheet

Upgrade


Nichicon
In Stock: 2,001
Unit Price: $0.35000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet

Upgrade


Würth Elektronik
In Stock: 565
Unit Price: $0.34000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.26000
Datasheet

Upgrade


Würth Elektronik
In Stock: 188
Unit Price: $0.30000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.63000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60000
Datasheet
WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series

UWX0G151MCL1GB

DigiKey Part Number
493-2080-2-ND - Tape & Reel (TR)
493-2080-1-ND - Cut Tape (CT)
493-2080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX0G151MCL1GB
Description
CAP ALUM 150UF 20% 4V SMD
Customer Reference
Detailed Description
150 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX0G151MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
79 mA @ 120 Hz
Ripple Current @ High Frequency
118.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes