Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,800 In Stock | 1 : $0.34000 Cut Tape (CT) 1,000 : $0.09458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
4,750 In Stock | 250 : $0.82412 Tape & Box (TB) 1 : $1.98000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
245 In Stock | 1 : $2.26000 Cut Tape (CT) 200 : $0.98300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 63 V | 200mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 300 mA @ 120 Hz | 600 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.630" (16.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
124 In Stock | 1 : $2.51000 Cut Tape (CT) 125 : $1.18896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.35 A @ 120 Hz | 1.8 A @ 100 kHz | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
4,775 In Stock | 250 : $1.17568 Tape & Box (TB) 1 : $2.70000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
995 In Stock 2,200 Factory | 1 : $2.83000 Bulk | Bulk | Active | 4700 µF | ±20% | 35 V | 113mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.46 A @ 120 Hz | 3.08 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
148 In Stock | 250 : $1.65564 Tape & Box (TB) 1 : $3.65000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.53 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : $3.98000 Bulk | Bulk | Active | 4700 µF | ±20% | 50 V | 99mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
106 In Stock 8,000 Factory | 1 : $4.12000 Cut Tape (CT) 500 : $1.57738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | 340mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, Bypass, Decoupling | 262.5 mA @ 120 Hz | - | 340 mOhms | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
150 In Stock | 1 : $4.68000 Cut Tape (CT) 75 : $2.12440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3300 µF | ±20% | 25 V | 32mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | General Purpose | 1.625 A @ 120 Hz | 3.25 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : $4.70000 Bulk | Bulk | Active | 5600 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.3 A @ 120 Hz | 2.645 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,500 In Stock | 2,000 : $0.05040 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 44 mA @ 120 Hz | 74.8 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,000 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 143 mA @ 120 Hz | 218.79 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,998 In Stock | 2,000 : $0.05400 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 176 mA @ 120 Hz | 269.28 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 91.8 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,820 In Stock | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 61 mA @ 120 Hz | 93.33 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,237 In Stock | 2,000 : $0.05760 Tape & Box (TB) 1 : $0.12000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 13.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,281 In Stock | 2,000 : $0.06390 Tape & Box (TB) 1 : $0.13000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 220 mA @ 100 kHz | 350 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,000 In Stock | 1,500 : $0.06930 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 127 mA @ 120 Hz | 194.31 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,823 In Stock | 2,000 : $0.06930 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 32.5 mA @ 120 Hz | 65 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 241.5 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 82 mA @ 120 Hz | 125.46 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,027 In Stock | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 180 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 275 mA @ 120 Hz | 379.5 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,408 In Stock | 1,500 : $0.07830 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 360 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
10,000 In Stock | 2,000 : $0.08190 Tape & Box (TB) 1 : $0.17000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 160.8 mA @ 120 Hz | 240 mA @ 100 kHz | 560 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |